The CTS USD020A is a RF duplexer designed for operation between 832 and 862 MHz. It provides a minimum transmitter to antenna attenuation of 71 dB and a minimum antenna to receiver attenuation of 65 dB. The device has a typical transmitter return loss of 12 dB and a typical receiver return loss of 12 dB. The maximum transmitter insertion loss is 2.6 dB and the maximum receiver insertion loss is 2.6 dB. The CTS USD020A operates within a temperature range of -40 to 85 degrees Celsius and can handle a maximum input power of 60 watts.
Checking distributor stock and pricing after the page loads.
| Transmitter Band | 832 to 862MHz |
| Receiver Band | 791 to 821MHz |
| Minimum Transmitter to Antenna Attenuation | 71dB |
| Minimum Antenna to Receiver Attenuation | 65dB |
| Typical Transmitter Return Loss | 12(Min)dB |
| Typical Receiver Return Loss | 12(Min)dB |
| Maximum Transmitter Insertion Loss | 2.6dB |
| Maximum Receiver Insertion Loss | 2.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 60W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |