This incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It has a maximum operating torque of 0.02Nm and can operate within a temperature range of -10 to 65C. The encoder is mounted through a hole and has a right angle body orientation. It is designed for use with a 5VDC supply voltage and has a mechanical life of 100000 cycles.
CUI Devices ACZ16NBR1E-25FA1-12 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices ACZ16NBR1E-25FA1-12 to view detailed technical specifications.
No datasheet is available for this part.