This incremental rotary encoder features a rotary motion with a knurled shaft and digital square wave output. It operates at a maximum supply voltage of 5VDC and has a mechanical life of 100,000 cycles. The encoder is programmable and has a maximum operating torque of 0.01 units. It is designed for through-hole mounting and has a right-angle body orientation.
CUI Devices ACZ16NBR1E-25KQA1-24C technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices ACZ16NBR1E-25KQA1-24C to view detailed technical specifications.
No datasheet is available for this part.