This incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It operates at a maximum supply voltage of 5VDC and has a mechanical life of 100,000 cycles. The encoder is designed for through hole mounting and has a maximum operating temperature range of -10 to 65C.
CUI Devices ACZ16NBR2E-20FD1-12C technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices ACZ16NBR2E-20FD1-12C to view detailed technical specifications.
No datasheet is available for this part.