This incremental rotary encoder features a rotary motion with a knurled shaft style and digital square wave encoder signal. It has a maximum operating torque of 0.02Nm and a programmability of no. The encoder reading is incremental and the encoder code is quadrature. It operates within a temperature range of -10 to 65C and is mounted through a hole.
CUI Devices ACZ16NBR4E-15KQA1-24 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Max Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices ACZ16NBR4E-15KQA1-24 to view detailed technical specifications.
No datasheet is available for this part.