Thrml Mgmt Access Thermal Pad White 1W/m.K 10Xe13Ohm.cm Non-Silicone Elastomer
CUI Devices AF100-301205 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 4 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Tensile Strength | 70psi |
| Min Operating Temperature | -58°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.