The AME-1024V-T600K is a modular optical incremental encoder with a rotary motion and hollow shaft style. It provides a digital square wave encoder signal and operates over a temperature range of -25 to 85°C. The encoder is powered by a 5VDC supply voltage and features a right-angle body orientation with a cable terminal type.
CUI Devices AME-1024V-T600K technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AME-1024V-T600K to view detailed technical specifications.
No datasheet is available for this part.