The AME-360V-T635K is a modular optical encoder from CUI Devices. It features a rotary motion with a hollow shaft style and provides incremental encoder readings through a digital square wave signal. The encoder operates at a typical supply voltage of 5VDC and has a right angle body orientation. It is designed to function within a temperature range of -25 to 85°C.
CUI Devices AME-360V-T635K technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AME-360V-T635K to view detailed technical specifications.
No datasheet is available for this part.