The AMT102-0096-I5000-W is a rotary capacitive incremental encoder from CUI Devices. It features a maximum operating speed of 15000 revolutions per minute and operates within a temperature range of -40 to 100°C. The encoder provides a digital square wave signal and has a programmable supply voltage range of 3.6 to 5.5VDC. It is designed for use in a wide range of applications, including those requiring high-speed and high-temperature operation.
CUI Devices AMT102-0096-I5000-W technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 5mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Wide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-0096-I5000-W to view detailed technical specifications.
No datasheet is available for this part.