The AMT102-0192-N3175-S is a modular rotary encoder with incremental digital square wave output and indexed index output. It operates at speeds up to 7500 revolutions per minute and is programmable. The encoder's supply voltage range is 3.6 to 5.5 volts DC, and it can be mounted in a standard base. It has a sleeve diameter of 3.175mm and a straight body orientation. The encoder is suitable for operation over the temperature range of -40 to 100 degrees Celsius.
CUI Devices AMT102-0192-N3175-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-0192-N3175-S to view detailed technical specifications.
No datasheet is available for this part.