The AMT102-0200-N8000-W is a rotary capacitive encoder with incremental encoder reading and digital square wave output. It features a maximum operating speed of 15000 revolutions per minute and a temperature range of -40C to 100C. The encoder is programmable and has a typical operating supply voltage of 5VDC. It has a sleeve diameter of 8mm and a straight body orientation with cable terminals. The base mounting is wide.
CUI Devices AMT102-0200-N8000-W technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Wide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-0200-N8000-W to view detailed technical specifications.
No datasheet is available for this part.