The AMT102-0256-N3000-S is a rotary capacitive incremental encoder from CUI Devices. It features an indexed output and can operate at speeds of up to 15000 revolutions per minute. The encoder is designed to function within a temperature range of -40 to 100°C. It requires a supply voltage of 3.6 to 5.5VDC, with a typical operating voltage of 5VDC. The encoder is programmable and has a sleeve diameter of 3 inches.
CUI Devices AMT102-0256-N3000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-0256-N3000-S to view detailed technical specifications.
No datasheet is available for this part.