The AMT102-D0100-I4000-S is a modular encoder with rotary motion and indexed output. It provides incremental encoder readings through digital square wave signals. The device operates at speeds up to 15000 revolutions per minute and is functional within a temperature range of -40 to 100°C. The encoder is powered by a supply voltage between 3.6 and 5.5VDC, with a typical operating voltage of 5VDC. It features programmability and is designed for standard base mounting.
CUI Devices AMT102-D0100-I4000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-D0100-I4000-S to view detailed technical specifications.
No datasheet is available for this part.