The AMT102-D1000-I4000-W is a rotary capacitive encoder with indexed output, suitable for incremental encoder applications. It operates at speeds up to 7500 revolutions per minute and is functional within a temperature range of -40 to 100°C. The encoder is powered by a voltage supply between 3.6 and 5.5VDC. It features a programmable interface and is available in a cable-terminated package with a straight body orientation and wide base mounting.
CUI Devices AMT102-D1000-I4000-W technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Wide |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-D1000-I4000-W to view detailed technical specifications.
No datasheet is available for this part.