Rotary incremental capacitive encoder with digital square wave output. Features indexed output and a maximum operating speed of 7500 RPM. Operates across a wide temperature range from -40 °C to 100 °C, with a supply voltage range of 3.6 VDC to 5.5 VDC, typically 5 VDC. This programmable encoder offers a straight body orientation and cable termination.
CUI Devices AMT102-V technical specifications.
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Straight |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT102-V to view detailed technical specifications.
No datasheet is available for this part.