The AMT103-0048-N2000-S is a rotary capacitive encoder with incremental encoder reading and digital square wave output. It operates at a maximum speed of 15000 revolutions per minute and is functional within a temperature range of -40 to 100°C. The encoder is programmable and can be powered by a supply voltage between 3.6 and 5.5 volts DC. It features a right-angle body orientation and standard base mounting.
CUI Devices AMT103-0048-N2000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-0048-N2000-S to view detailed technical specifications.
No datasheet is available for this part.