The AMT103-0125-N2000-S is an absolute and incremental capacitive encoder from CUI Devices. It features a rotary motion with an indexed output and digital square wave encoder signal. The encoder operates at speeds up to 15000 revolutions per minute and is suitable for use in temperatures ranging from -40 to 100°C. It can be powered with a supply voltage between 3.6 and 5.5VDC, and is programmable. The encoder has a right-angle body orientation and is mounted via a standard base.
CUI Devices AMT103-0125-N2000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-0125-N2000-S to view detailed technical specifications.
No datasheet is available for this part.