The AMT103-0256-I8000-S is a rotary capacitive encoder from CUI Devices. It features an indexed output and supports incremental encoder readings via digital square wave signals. The encoder operates at speeds up to 15000 revolutions per minute and is functional within a temperature range of -40 to 100°C. Power supply voltage requirements range from 3.6 to 5.5VDC, with a typical operating voltage of 5VDC. This encoder is programmable and features a right-angle body with a standard base mounting configuration.
CUI Devices AMT103-0256-I8000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 15000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-0256-I8000-S to view detailed technical specifications.
No datasheet is available for this part.