Rotary incremental capacitive encoder with digital square wave output, offering 2048 pulses per revolution. Features a right-angle body orientation and cable termination, with a standard base mounting. Operates at speeds up to 7500 RPM, with a wide temperature range of -40°C to 100°C. Supply voltage ranges from 3.6VDC to 5.5VDC, with a typical operation at 5VDC. This modular encoder includes an indexed output and a 4mm sleeve diameter, with programmability for versatile application integration.
CUI Devices AMT103-2048-N4000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-2048-N4000-S to view detailed technical specifications.
No datasheet is available for this part.