The AMT103-D0192-I2000-S is a rotary capacitive incremental encoder with indexed output, suitable for applications requiring high-speed operation up to 7500 revolutions per minute. It features a right-angle body with a sleeve diameter of 2 inches and a standard base mounting. The encoder operates within a temperature range of -40 to 100°C and can be powered by a voltage supply between 3.6 and 5.5VDC. The device is programmable and provides a digital square wave encoder signal.
CUI Devices AMT103-D0192-I2000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-D0192-I2000-S to view detailed technical specifications.
No datasheet is available for this part.