The AMT103-D0800-I3175-S is a rotary capacitive encoder from CUI Devices. It is a modular encoder with a rotary motion and indexed output, providing incremental encoder readings in the form of digital square wave signals. This encoder is designed to operate at speeds of up to 7500 revolutions per minute and can be powered from a supply voltage of 3.6 to 5.5 volts DC. The device is specified to operate over a temperature range of -40 to 100 degrees Celsius. It features programmability and is available in a standard base mounting configuration with a right-angle body orientation and cable terminals.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT103-D0800-I3175-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |