The AMT103-D1024-N6000-S is a rotary capacitive encoder from CUI Devices. It is a modular encoder with a rotary motion and indexed output, providing incremental encoder readings in the form of digital square wave signals. This encoder is designed to operate at speeds of up to 7500 revolutions per minute and can withstand temperatures ranging from -40 to 100°C. It can be powered with a supply voltage between 3.6 and 5.5VDC, and is programmable for customized functionality.
CUI Devices AMT103-D1024-N6000-S technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6mm |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT103-D1024-N6000-S to view detailed technical specifications.
No datasheet is available for this part.