Rotary absolute capacitive encoder kit with straight body orientation and cable terminal type. Features programmable functionality, a maximum operating speed of 8000 RPM, and an index output that is not indexed. Operates within a temperature range of -40°C to 105°C, with a typical supply voltage of 5VDC, ranging from 3.8VDC to 5.5VDC.
CUI Devices AMT212A-V technical specifications.
| Type | Modular Encoder Kit |
| Motion | Rotary |
| Index Output | Not Indexed |
| Encoder Reading | Absolute |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.8VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Straight |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT212A-V to view detailed technical specifications.
No datasheet is available for this part.