Rotary absolute capacitive encoder with a right-angle body orientation and cable terminal type. Features a modular encoder kit design for rotary motion, capable of speeds up to 4000 RPM. Operates within a temperature range of -40°C to 105°C, with a supply voltage range of 3.8VDC to 5.5VDC, typically 5VDC. This programmable encoder does not include an index output.
CUI Devices AMT213B-V technical specifications.
| Type | Modular Encoder Kit |
| Motion | Rotary |
| Index Output | Not Indexed |
| Encoder Reading | Absolute |
| Maximum Operating Speed | 4000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.8VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT213B-V to view detailed technical specifications.
No datasheet is available for this part.