The AMT303-0250-3175-08 is a rotary incremental encoder from CUI Devices. It features a maximum operating speed of 8000 revolutions per minute and a typical operating supply voltage of 5VDC. The encoder has a sleeve diameter of 3.175mm and a body orientation of straight. It is programmable and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
CUI Devices AMT303-0250-3175-08 technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303-0250-3175-08 to view detailed technical specifications.
No datasheet is available for this part.