The AMT303-0400-4760-10-CW-D is a capacitive rotary encoder from CUI Devices, a type of modular encoder with rotary motion and indexed output. It provides incremental encoder readings through digital square wave signals. The device operates at a maximum speed of 8000 revolutions per minute and is functional within a temperature range of -40 to 125°C. Power supply voltage requirements range from 4.5 to 5.5VDC, with a typical operating voltage of 5VDC. The encoder features a straight body with a sleeve diameter of 4.76mm and a connector terminal type.
CUI Devices AMT303-0400-4760-10-CW-D technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303-0400-4760-10-CW-D to view detailed technical specifications.
No datasheet is available for this part.