The AMT303-0500-6350-08-CW-C is a modular rotary encoder with incremental digital square wave output, suitable for applications up to 8000 revolutions per minute. It operates within a temperature range of -40 to 125 degrees Celsius and accepts a supply voltage between 4.5 and 5.5 volts DC. The encoder features a programmable design and a straight body with a 6.35mm diameter. It is designed for use with a connector terminal type.
CUI Devices AMT303-0500-6350-08-CW-C technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6.35mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303-0500-6350-08-CW-C to view detailed technical specifications.
No datasheet is available for this part.