The AMT303-0512-4760-12-CW-D is a capacitive rotary encoder with a maximum operating speed of 8000 revolutions per minute. It features an incremental encoder reading and digital square wave output. The encoder is programmable and has a typical operating supply voltage of 5VDC. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a sleeve diameter of 4.76mm and a straight body orientation with a connector terminal type.
CUI Devices AMT303-0512-4760-12-CW-D technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303-0512-4760-12-CW-D to view detailed technical specifications.
No datasheet is available for this part.