The AMT303LD-1024-5000-08-CW-C is a rotary capacitive incremental encoder with indexed output, suitable for operation at speeds up to 8000 revolutions per minute. It has a minimum operating temperature range of -40°C and a maximum operating temperature range of 125°C. The encoder requires a supply voltage between 4.5VDC and 5.5VDC, with a typical operating voltage of 5VDC. It features a straight body orientation and a connector terminal type.
CUI Devices AMT303LD-1024-5000-08-CW-C technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 5mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303LD-1024-5000-08-CW-C to view detailed technical specifications.
No datasheet is available for this part.