The AMT303LD-1024-6000-08 is a rotary capacitive incremental encoder from CUI Devices. It features an indexed output and can operate at speeds of up to 8000 revolutions per minute. This encoder is designed to function within a temperature range of -40 to 125°C and can be powered by a supply voltage between 4.5VDC and 5.5VDC. The device is programmable and has a typical operating supply voltage of 5VDC. It has a sleeve diameter of 6mm and a straight body orientation with a connector terminal type.
CUI Devices AMT303LD-1024-6000-08 technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT303LD-1024-6000-08 to view detailed technical specifications.
No datasheet is available for this part.