The AMT312D-4096-8000-10-S is an absolute rotary capacitive encoder from CUI Devices. This modular commutation encoder is designed for rotary motion and features an indexed index output. It provides absolute encoder readings and operates at a maximum speed of 4000 revolutions per minute. The device is specified to function within a temperature range of -40 to 125°C and can be powered by a supply voltage between 4.5 and 5.5 volts DC.
CUI Devices AMT312D-4096-8000-10-S technical specifications.
| Type | Modular Commutation Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Absolute |
| Maximum Operating Speed | 4000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Straight |
| Terminal Type | Cable |
| Base Mounting | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT312D-4096-8000-10-S to view detailed technical specifications.
No datasheet is available for this part.