CUI Devices C14D16N-A2A technical specifications.
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.006N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Hole |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices C14D16N-A2A to view detailed technical specifications.
No datasheet is available for this part.