This incremental rotary encoder features a round shaft and digital square wave output. It operates within a voltage range of 4.75 to 5.25VDC and has a mechanical life of 1,000,000 cycles. The encoder is panel mountable and has a maximum operating temperature of 70°C. It is designed for use in applications requiring incremental rotary encoder functionality.
CUI Devices C14D32N-C2A technical specifications.
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.006N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Header |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices C14D32N-C2A to view detailed technical specifications.
No datasheet is available for this part.