The C14N16N-D3A incremental optical encoder from CUI Devices features a rotary motion with a flat shaft style, providing digital square wave encoder signals. Operating within a 4.75VDC to 5.25VDC supply voltage range, this encoder maintains a maximum operating torque of 0.002. With a mechanical life of 1,000,000 cycles, it can withstand various applications. The encoder is panel mountable, allowing for easy installation, and has a straight body orientation. It operates within a temperature range of -10°C to 70°C.
CUI Devices C14N16N-D3A technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Header |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices C14N16N-D3A to view detailed technical specifications.
No datasheet is available for this part.