This panel mount incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It operates within a supply voltage range of 4.75 to 5.25VDC and has a maximum operating torque of 0.002Nm. The encoder is designed to function within an operating temperature range of -10 to 70°C. It is not programmable and has a mechanical life of 1,000,000 cycles. The encoder is mounted via a panel mount and has a straight body orientation.
CUI Devices C14N32P-B3A technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices C14N32P-B3A to view detailed technical specifications.
No datasheet is available for this part.