The CFM-8025V-242-435-20 is a 80x80x25mm DC fan from CUI Devices with a nominal speed of 4200RPM and maximum airflow of 53CFM. It operates within a temperature range of -10 to 70C and has a maximum pressure of 0.3inH2O. The fan is designed for flange mounting and features omniCOOL bearings.
Checking distributor stock and pricing after the page loads.
CUI Devices CFM-8025V-242-435-20 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 53CFM |
| Maximum Pressure | 0.3inH2O |
| Noise Level | 43.5dB |
| Line Current | 0.158A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.