The CFM-8025V-442-435 is a DC fan with a voltage rating of 48V and an operating input voltage range of 24 to 56V. It has a nominal speed of 4200RPM and a maximum airflow of 53CFM. The fan's maximum pressure is 0.3inH2O and its noise level is 43.5. It is designed for use in flange mount applications and has a size of 80 X 80 X 25. The fan is rated for operation between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
CUI Devices CFM-8025V-442-435 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 53CFM |
| Maximum Pressure | 0.3inH2O |
| Noise Level | 43.5dB |
| Line Current | 0.106A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.