DC Fan Axial omniCOOL Bearing 48V 24V to 56V 53CFM 43.5dB 80 X 80 X 25mm
Checking distributor stock and pricing after the page loads.
CUI Devices CFM-8025V-442-435-20 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 53CFM |
| Maximum Pressure | 0.3inH2O |
| Noise Level | 43.5dB |
| Line Current | 0.106A |
| Bearings | omniCOOL |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.