The CFM-8038B-130-387 is a 80x80mm DC fan from CUI Devices with a nominal speed of 3000 RPM. It operates within a voltage range of 10.8 to 13.2V and has a maximum airflow of 37.06. The fan features ball bearings and a flange mount design. It can withstand temperatures between -10 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 37.06CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 38.7dB |
| Line Current | 0.21A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 37.6mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |