The CFM-8038B-230-387 is a 80x80mm DC fan with a nominal speed of 3000 RPM and a maximum airflow of 37.06 CFM. It operates within a voltage range of 21.6 to 26.4V and has a maximum line current of 0.15A. The fan features ball bearings and is designed for flange mounting. It has a noise level of 38.7 dBA and can operate within a temperature range of -10 to 70°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 37.06CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 38.7dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 37.6mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |