DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 82.23CFM 46.2dB 92.2 X 92.2 X 32mm
CUI Devices CFM-9232B-240-461 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 82.23CFM |
| Maximum Pressure | 0.4inH2O |
| Noise Level | 46.2dB |
| Line Current | 0.36A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.2 X 92.2 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.