The CFM-9232S-240-461 is a 24V DC fan with a nominal speed of 4000rpm and maximum airflow of 82.23CFM. It features sleeve bearings and is designed for flange mount applications. The operating temperature range is between -10 and 70°C. This fan is suitable for use in general applications.
CUI Devices CFM-9232S-240-461 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 82.23CFM |
| Maximum Pressure | 0.4inH2O |
| Noise Level | 46.2dB |
| Line Current | 0.39A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.2 X 92.2 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.