DC Fan Axial Sleeve Bearing 24V 21.6V to 26.4V 57.65CFM 41.1dB 92 X 92 X 37.5mm
CUI Devices CFM-9238S-230-410 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 57.65CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 41.1dB |
| Line Current | 0.17A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 37.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CFM-9238S-230-410 to view detailed technical specifications.
No datasheet is available for this part.