Thermoelectric Module 0.8A 8.8VDC
Checking distributor stock and pricing after the page loads.
CUI Devices CP081030-M technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.8(DC)V |
| Current Rating | 0.8A |
| Maximum Dissipative Load | 3.7|4.2W |
| Module Resistance | 9.85Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 68|75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.