Single-stage thermoelectric module featuring a 6A current rating and a maximum operating supply voltage of 2.1VDC. This module achieves a maximum Delta T of 75°C with a hot side temperature of 50°C, and a maximum dissipative load of 7.9W. It exhibits a module resistance of 0.29 Ohms.
CUI Devices CP60140 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 2.1(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 7.1|7.9W |
| Module Resistance | 0.29Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 68|75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP60140 to view detailed technical specifications.
No datasheet is available for this part.