Single-stage thermoelectric module with an 8.5A current rating and a maximum operating supply voltage of 16.1VDC. Features a module resistance of 1.65 Ohms, delivering a maximum dissipative load of 51.6W or 58W. Achieves a maximum temperature difference (Delta Tmax) of 85°C or 95°C at hot side temperatures of 27°C or 50°C, respectively.
CUI Devices CP854705-2 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 16.1(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 51.6|58W |
| Module Resistance | 1.65Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 85|95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CP854705-2 to view detailed technical specifications.
No datasheet is available for this part.