Heat Sink Passive TO-220 Horizontal Screw Mount Aluminum 1100 Black Anodized
Checking distributor stock and pricing after the page loads.
CUI Devices HSS-B20-043H-01 technical specifications.
| Type | Passive |
| Material | Aluminum 1100 |
| Fin Style | Horizontal |
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Product Length | 31mm |
| Mounting | Screw Mount |
| Product Depth | 22.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.