Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin
Checking distributor stock and pricing after the page loads.
CUI Devices HSS-B20-0635H-02 technical specifications.
| Width | 12.7 |
| Length | 13.21 |
| Height | 19.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.