The LME-2000D-800K is a modular optical incremental rotary encoder from CUI Devices. It features a hollow shaft style and digital square wave encoder signal. The encoder is designed for operation within a temperature range of -25 to 85°C. The device is supplied with a 5VDC operating voltage and has a right angle body orientation. The LME-2000D-800K is a cable-style terminal encoder with an indexed index output.
CUI Devices LME-2000D-800K technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2000D-800K to view detailed technical specifications.
No datasheet is available for this part.