The LME-2048D-1000 is a modular optical encoder designed for rotary motion applications. It features a hollow shaft style and provides incremental digital square wave encoder signals. The device operates within a temperature range of -25 to 85°C and is powered by a 5VDC supply voltage. The encoder is indexed and has a right-angle body orientation, with terminals connected via cable.
CUI Devices LME-2048D-1000 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2048D-1000 to view detailed technical specifications.
No datasheet is available for this part.